Part Details for 1-1825027-7 by TE's AMP
Overview of 1-1825027-7 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-1825027-7
1-1825027-7 CAD Models
1-1825027-7 Part Data Attributes
|
1-1825027-7
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-1825027-7
TE's AMP
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 10.86 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |