-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FSMRA6JH04=R/A,TACT PB SW,160G
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1660-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
60174 In Stock |
|
$0.0982 / $0.1900 | Buy Now |
DISTI #
1-1825027-7
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 1-1825027-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 82612 |
|
$0.0737 | Buy Now |
DISTI #
655-1-1825027-7
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 39761 |
|
$0.1040 / $0.1800 | Buy Now |
|
Future Electronics | White Nylon Round Extended Actuator Through Hole Micro Mini Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 82969Bag |
|
$0.1010 / $0.1190 | Buy Now |
|
Future Electronics | White Nylon Round Extended Actuator Through Hole Micro Mini Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1010 | Buy Now |
DISTI #
AMP1-1825027-7
|
Heilind Electronics | FSMRA6JH04=R/A,TACT PB SW,160G | Americas - 0 in Stock |
|
$0.1064 / $0.1281 | Buy Now |
|
Onlinecomponents.com | FSMRA6JH04=R/A,TACT PB SW,160G RoHS: Compliant |
22251 In Stock |
|
$0.0944 / $0.1001 | Buy Now |
DISTI #
1-1825027-7
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2200 In Stock |
|
$0.1100 / $0.1410 | Buy Now |
DISTI #
1-1825027-7
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece - Bulk (Alt: 1-1825027-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 82612 |
|
$0.0737 | Buy Now |
DISTI #
1-1825027-7
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, OFF-(ON) Min Qty: 5 | 550 |
|
$0.1720 / $0.3110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825027-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825027-7
TE Connectivity
FSMRA6JH04=R/A,TACT PB SW,160G
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.167 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 7.11 mm | |
Body Color | BLACK | |
Body Height | 7.01 mm | |
Body Length or Diameter | 10.86 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |