-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF04S04=DIP SWT,FLUSH,SMT-GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3687
|
Newark | Adf04S04=Dip Swt,flush,smt-Gw Rohs Compliant: Yes |Amp Te Connectivity 1-1825059-3 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 5268 |
|
$0.4640 | Buy Now |
DISTI #
17AH9662
|
Newark | Dip Switch, Spst, 0.1A, 24Vdc, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:-, Switch Type:Dip, Rohs Compliant: Yes |Te Connectivity 1-1825059-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4769 |
|
$0.5090 | Buy Now |
DISTI #
21R1948
|
Newark | Dip Switch, 4 Position, Spst, Flush Slide, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825059-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5474 |
|
$0.6990 / $0.7630 | Buy Now |
DISTI #
1-1825059-3-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
87243 In Stock |
|
$0.5717 / $1.1000 | Buy Now |
DISTI #
1-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Boxed Product (Development Kits) (Alt: 1-1825059-3) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Box | 5268 |
|
$0.4637 | Buy Now |
DISTI #
1-1825059-3
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Rail/Tube (Alt: 1-1825059-3) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 16 Weeks, 4 Days Container: Tube | 0 |
|
$0.5556 | Buy Now |
DISTI #
21R1948
|
Avnet Americas | Switch DIP OFF ON SPST 4 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube - Bulk (Alt: 21R1948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 5 Days Container: Bulk | 5474 Partner Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
72032582
|
RS | Switch, Adf04S04=Dip Switch, t, Flush, Smt-Gw | TE Connectivity 1-1825059-3 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
|
Future Electronics | ADF Series 4 Position 2.54 mm Pitch SPST Surface Mount Slide Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 11020Tube |
|
$0.5100 / $0.6200 | Buy Now |
|
Future Electronics | ADF Series 4 Position 2.54 mm Pitch SPST Surface Mount Slide Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1863Tube |
|
$0.4850 / $0.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825059-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825059-3
TE Connectivity
ADF04S04=DIP SWT,FLUSH,SMT-GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825059-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825059-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825059-6 | ADF04SATTR04=DIP,FLUSH,SMT-JL | TE Connectivity | 1-1825059-3 vs 1-1825059-6 |
1-1825059-5 | ADF04SAT04=DIP SW,FLUSH,SMT-JL | TE Connectivity | 1-1825059-3 vs 1-1825059-5 |