-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPA11FGRA004
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8374
|
Newark | Tpa11Fgra004 |Alcoswitch Te Connectivity 1-1825096-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 | Buy Now |
DISTI #
450-1344-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 1 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2861 / $8.0200 | Buy Now |
DISTI #
1-1825096-0
|
Avnet Americas | Switch Tactile ON (ON) SPDT Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825096-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5384 / $5.1240 | Buy Now |
|
Future Electronics | TPA Series SPDT 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$5.1300 | Buy Now |
DISTI #
AMP1-1825096-0
|
Heilind Electronics | TPA11FGRA004 | Americas - 0 in Stock |
|
$5.0882 / $5.1642 | Buy Now |
|
Onlinecomponents.com | TPA11FGRA004 RoHS: Compliant | 0 |
|
$4.5400 / $12.4400 | Buy Now |
DISTI #
1-1825096-0
|
Avnet Americas | Switch Tactile ON (ON) SPDT Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825096-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5384 / $5.1240 | Buy Now |
DISTI #
1-1825096-0
|
Avnet Americas | Switch Tactile ON (ON) SPDT Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825096-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5384 / $5.1240 | Buy Now |
DISTI #
AMP1-1825096-0
|
Interstate Connecting Components | TPA11FGRA004 | 0 |
|
$5.0882 / $5.1642 | Buy Now |
DISTI #
000000000002459185
|
Sager | Pushbutton Switches TPA11FGRA004 Min Qty: 1000 | 0 |
|
$4.4600 / $5.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825096-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825096-0
TE Connectivity
TPA11FGRA004
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.151 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | UL | |
Body Breadth | 8.13 mm | |
Body Height | 9.73 mm | |
Body Length or Diameter | 8.33 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825096-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825096-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1437571-6 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1-1825096-0 vs 3-1437571-6 |