-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPA21CCGRA004
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8375
|
Newark | Tpa21Ccgra004 |Alcoswitch Te Connectivity 1-1825096-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 | Buy Now |
DISTI #
1-1825096-4-ND
|
DigiKey | SWITCH PUSH 2XSPST 0.4VA 20V Min Qty: 1000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3447 | Buy Now |
DISTI #
1-1825096-4
|
Avnet Americas | Switch Tactile OFF (ON) DPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825096-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5144 / $8.4840 | Buy Now |
DISTI #
506-1-1825096-4
|
Mouser Electronics | Pushbutton Switches TPA21CCGRA004 RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
|
Future Electronics | TPA Series DPST 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$7.3500 / $7.5200 | Buy Now |
DISTI #
AMP1-1825096-4
|
Heilind Electronics | TPA21CCGRA004 | Americas - 0 in Stock |
|
$8.9118 | Buy Now |
|
Onlinecomponents.com | TPA21CCGRA004 RoHS: Compliant | 0 |
|
$7.7600 / $21.8200 | Buy Now |
DISTI #
1-1825096-4
|
Avnet Americas | Switch Tactile OFF (ON) DPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825096-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5144 / $8.4840 | Buy Now |
DISTI #
1-1825096-4
|
Avnet Americas | Switch Tactile OFF (ON) DPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1-1825096-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5144 / $8.4840 | Buy Now |
DISTI #
AMP1-1825096-4
|
Interstate Connecting Components | TPA21CCGRA004 | 0 |
|
$8.9118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825096-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825096-4
TE Connectivity
TPA21CCGRA004
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.151 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Travel | 0.762 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 8.13 mm | |
Body Color | BLACK | |
Body Height | 9.73 mm | |
Body Length or Diameter | 8.33 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.13 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |