Part Details for 1-1825096-7 by TE Connectivity
Overview of 1-1825096-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1-1825096-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4383
|
Newark | Tpa21Ffgpc004=Switch P/B Momenta |Amp Te Connectivity 1-1825096-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 / $15.6400 | Buy Now |
DISTI #
2266-1-1825096-7-ND
|
DigiKey | TPA21FFGPC004=SWITCH P/B MOMENTA Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
128 In Stock |
|
$7.3300 / $9.2800 | Buy Now |
DISTI #
1-1825096-7
|
Avnet Americas | AMP1-1825096-7 - Bulk (Alt: 1-1825096-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Switch Push Button ON Mom ON DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$7.2000 / $20.2300 | Buy Now |
DISTI #
1-1825096-7
|
Avnet Americas | AMP1-1825096-7 - Bulk (Alt: 1-1825096-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1825096-7
|
Avnet Americas | AMP1-1825096-7 - Bulk (Alt: 1-1825096-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1-1825096-7
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now | |
DISTI #
000000000003778869
|
Sager | Pushbutton Switches TPA21FFGPC004=SWITCH P/B MOMENTA | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON Mom ON DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$7.2000 / $20.2300 | Buy Now |