Part Details for 1-1825376-3 by TE Connectivity
Overview of 1-1825376-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1825376-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6845
|
Newark | 40P Lb Skt, Ret, .600 Cl, 30Au/Sn Becu |Amp Te Connectivity 1-1825376-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 865 |
|
$3.4600 / $5.2700 | Buy Now |
DISTI #
21R1961
|
Newark | |Te Connectivity 1-1825376-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1-1825376-3-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 25 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
865 In Stock |
|
$3.1100 / $3.2900 | Buy Now |
DISTI #
A32886-ND
|
DigiKey | CONN IC DIP SOCKET 40POS GOLD Min Qty: 25 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
865 Partner Stock |
|
$3.4100 / $5.0800 | Buy Now |
DISTI #
TE Connectivity 1-1825376-3
|
PEI Genesis | IC Socket, DIP40, 40 Contact | 865 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
865 Partner Stock |
|
$3.4100 / $5.0800 | Buy Now |
Part Details for 1-1825376-3
1-1825376-3 CAD Models
1-1825376-3 Part Data Attributes
|
1-1825376-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825376-3
TE Connectivity
IC Socket, DIP40, 40 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |