Part Details for 1-1827862-9 by TE Connectivity
Overview of 1-1827862-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1-1827862-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8952
|
Newark | Dynamic 1100D Rec Hsg 18P X Black |Amp Te Connectivity 1-1827862-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 1509 |
|
$1.1300 | Buy Now |
DISTI #
2266-1-1827862-9-ND
|
DigiKey | DYNAMIC 1100D REC HSG 18P X BLAC Min Qty: 85 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
1509 In Stock |
|
$0.8300 / $0.8800 | Buy Now |
DISTI #
17-1-1827862-9-ND
|
DigiKey | DYNAMIC 1100D REC HSG 18P X BLAC Min Qty: 85 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7787 | Buy Now |
DISTI #
1-1827862-9
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Pitch Cable Mount Black - Bulk (Alt: 1-1827862-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.7081 / $0.7995 | Buy Now |
DISTI #
571-1-1827862-9
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D REC HSG 18P X BLACK RoHS: Compliant | 0 |
|
$0.7210 / $0.7630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.6720 | Buy Now |
DISTI #
AMP1-1827862-9
|
Heilind Electronics | DYNAMIC 1100D REC HSG 18P X BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dynamic 1100D Receptacle Housing 18P X Black Connector RoHS: Compliant |
1509 Partner Stock |
|
$0.6200 / $0.9900 | Buy Now |
DISTI #
53319962
|
Verical | Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Bag Min Qty: 77 Package Multiple: 1 | Americas - 1509 |
|
$0.7800 / $0.8200 | Buy Now |
DISTI #
1-1827862-9
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Pitch Cable Mount Black - Bulk (Alt: 1-1827862-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.7081 / $0.7995 | Buy Now |
Part Details for 1-1827862-9
1-1827862-9 CAD Models
1-1827862-9 Part Data Attributes:
|
1-1827862-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827862-9
TE Connectivity
Board Connector, 18 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |