Part Details for 1-1827863-1 by TE Connectivity
Overview of 1-1827863-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1827863-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106242-ND
|
DigiKey | CONN RCPT HSG 22POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2503 In Stock |
|
$0.7855 / $1.0300 | Buy Now |
DISTI #
1-1827863-1
|
Avnet Americas | Conn Housing RCP 22 POS 2mm ST Bag - Bulk (Alt: 1-1827863-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7792 / $0.8798 | Buy Now |
DISTI #
69AH4035
|
Avnet Americas | Conn Housing RCP 22 POS 2mm ST Bag - Bulk (Alt: 69AH4035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 376 Partner Stock |
|
$0.9300 / $1.4900 | Buy Now |
DISTI #
571-1-1827863-1
|
Mouser Electronics | Headers & Wire Housings RCPT 22P DUAL KEY X RoHS: Compliant | 14370 |
|
$0.7780 / $1.4600 | Buy Now |
DISTI #
70284023
|
RS | Dynamic 1000,2mm Pitch 22-Way 2 Row Female Straight PCB Housing | TE Connectivity 1-1827863-1 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.7400 | Buy Now |
DISTI #
AMP1-1827863-1
|
Heilind Electronics | DYNAMIC 1100D REC HSG 22P X BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 22P X BLACK RoHS: Compliant |
9900 In Stock |
|
$0.6910 / $0.8560 | Buy Now |
DISTI #
1-1827863-1
|
TTI | Headers & Wire Housings RCPT 22P DUAL KEY X RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$0.5200 / $0.7800 | Buy Now |
DISTI #
1-1827863-1
|
Avnet Americas | Conn Housing RCP 22 POS 2mm ST Bag - Bulk (Alt: 1-1827863-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7792 / $0.8798 | Buy Now |
Part Details for 1-1827863-1
1-1827863-1 CAD Models
1-1827863-1 Part Data Attributes
|
1-1827863-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827863-1
TE Connectivity
(1-1827863-1) DYNAMIC 1100D REC HSG 22P X BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |