Part Details for 1-1827863-3 by TE Connectivity
Overview of 1-1827863-3 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1827863-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6817
|
Newark | Connector Housing, Rcpt, 26Pos, Product Range:Dynamic D1100 Series, Gender:Receptacle, No. Of Positions:26Positions, Pitch Spacing:2Mm, For Use With:Amp Dynamic D1100 Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-1827863-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$0.2420 | Buy Now |
DISTI #
A142410-ND
|
DigiKey | CONN RCPT HSG 26POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3478 In Stock |
|
$0.9145 / $1.5200 | Buy Now |
DISTI #
1-1827863-3
|
Avnet Americas | Conn Housing RCP 26 POS 2mm ST Bag - Bulk (Alt: 1-1827863-3) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8379 / $0.9460 | Buy Now |
DISTI #
70AH6817
|
Avnet Americas | Conn Housing RCP 26 POS 2mm ST Bag - Bulk (Alt: 70AH6817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3000 / $1.6100 | Buy Now |
DISTI #
571-1-1827863-3
|
Mouser Electronics | Headers & Wire Housings 1100D RCPT X 26P BLK RoHS: Compliant | 2436 |
|
$0.9660 / $1.8300 | Buy Now |
DISTI #
70468104
|
RS | Dymnamic 1000,Housing,26w, receptacle,2mm, X-key,1100D | TE Connectivity 1-1827863-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.7160 | Buy Now |
DISTI #
AMP1-1827863-3
|
Heilind Electronics | DYNAMIC 1100D REC HSG X 26P BLACK | Americas - 0 in Stock |
|
$0.8068 / $1.0085 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG X 26P BLACK RoHS: Compliant |
1926 In Stock |
|
$0.8830 / $1.3460 | Buy Now |
DISTI #
77765136
|
Verical | Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 9600 |
|
$1.1667 / $1.3000 | Buy Now |
Part Details for 1-1827863-3
1-1827863-3 CAD Models
1-1827863-3 Part Data Attributes
|
1-1827863-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827863-3
TE Connectivity
(1-1827863-3) DYNAMIC 1100D REC HSG X 26P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.49 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.126 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |