Part Details for 1-1827863-4 by TE Connectivity
Overview of 1-1827863-4 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1827863-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8335
|
Newark | Rcpt Connector Housing, Gf Polyester, Product Range:Dynamic D-1100D Series, Gender:Receptacle, No. Of Positions:28Ways, Pitch Spacing:2Mm, For Use With:Dynamic D-1000 Series Socket Contacts, Svhc:No Svhc (27-Jun-2018), Connector Bodyrohs Compliant: Yes |Te Connectivity 1-1827863-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1267 |
|
$1.0700 / $1.5300 | Buy Now |
DISTI #
A120291-ND
|
DigiKey | CONN RCPT HSG 28POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2210 In Stock |
|
$0.9398 / $1.5600 | Buy Now |
DISTI #
1-1827863-4
|
Avnet Americas | Conn Housing RCP 28 POS 2mm ST Bag - Bulk (Alt: 1-1827863-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.8610 / $0.9721 | Buy Now |
DISTI #
571-1-1827863-4
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D REC HSG X 28P BLACK RoHS: Compliant | 4591 |
|
$0.8680 / $1.4700 | Buy Now |
|
Future Electronics | DYNAMIC 1100D REC HSG X 28P BLACK RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.8170 | Buy Now |
DISTI #
AMP1-1827863-4
|
Heilind Electronics | DYNAMIC 1100D REC HSG X 28P BLACK | Americas - 1449 in Stock |
|
$0.8291 / $1.0365 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG X 28P BLACK RoHS: Compliant |
1625 In Stock |
|
$0.7340 / $0.8910 | Buy Now |
DISTI #
77765135
|
Verical | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Black Bag Min Qty: 85 Package Multiple: 1 | Americas - 7024 |
|
$1.0000 / $1.2000 | Buy Now |
DISTI #
51514760
|
Verical | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Black Bag Min Qty: 100 Package Multiple: 100 Date Code: 1419 | Americas - 1400 |
|
$0.9921 / $1.2375 | Buy Now |
DISTI #
65670854
|
Verical | Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Black Bag Min Qty: 64 Package Multiple: 1 | Americas - 153 |
|
$0.9900 | Buy Now |
Part Details for 1-1827863-4
1-1827863-4 CAD Models
1-1827863-4 Part Data Attributes:
|
1-1827863-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827863-4
TE Connectivity
(1-1827863-4) DYNAMIC 1100D REC HSG X 28P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |