Part Details for 1-1827863-5 by TE Connectivity
Overview of 1-1827863-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1827863-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106243-ND
|
DigiKey | CONN RCPT HSG 30POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1338 In Stock |
|
$0.8955 / $1.6100 | Buy Now |
DISTI #
1-1827863-5
|
Avnet Americas | Conn Housing RCP 30 POS 2mm ST - Bulk (Alt: 1-1827863-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8883 / $1.0030 | Buy Now |
DISTI #
571-1-1827863-5
|
Mouser Electronics | Headers & Wire Housings 1100D RCPT 30P X BLK RoHS: Compliant | 949 |
|
$1.0300 / $1.9400 | Buy Now |
DISTI #
70287168
|
RS | Dynamic 1000,2mm Pitch 30-Way 2 Row Female Straight PCB Housing | TE Connectivity 1-1827863-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8430 | Buy Now |
DISTI #
AMP1-1827863-5
|
Heilind Electronics | DYNAMIC 1100D REC HSG 30P X BLACK | Americas - 0 in Stock |
|
$0.8554 / $1.0693 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 30P X BLACK RoHS: Compliant |
6567 Partner Stock |
|
$0.7380 / $1.1700 | Buy Now |
DISTI #
1-1827863-5
|
Avnet Americas | Conn Housing RCP 30 POS 2mm ST - Bulk (Alt: 1-1827863-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8883 / $1.0030 | Buy Now |
DISTI #
1-1827863-5
|
Avnet Americas | Conn Housing RCP 30 POS 2mm ST - Bulk (Alt: 1-1827863-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.8883 / $1.0030 | Buy Now |
DISTI #
1-1827863-5
|
Avnet Abacus | Conn Housing RCP 30 POS 2mm ST (Alt: 1-1827863-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1827863-5
1-1827863-5 CAD Models
1-1827863-5 Part Data Attributes
|
1-1827863-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827863-5
TE Connectivity
(1-1827863-5) DYNAMIC 1100D REC HSG 30P X BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |