Part Details for 1-1827863-7 by TE Connectivity
Overview of 1-1827863-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-1827863-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126066-ND
|
DigiKey | CONN RCPT HSG 34POS 2.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3994 In Stock |
|
$0.9416 / $1.6900 | Buy Now |
DISTI #
1-1827863-7
|
Avnet Americas | Conn Housing RCP 34 POS 2mm ST Bag - Bulk (Alt: 1-1827863-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.9341 / $1.0546 | Buy Now |
DISTI #
571-1-1827863-7
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1100D REC HSG X 34P BLACK RoHS: Compliant | 7531 |
|
$0.7830 / $1.6600 | Buy Now |
DISTI #
70287170
|
RS | Dynamic 1000,2mm Pitch 34-Way 2 Row Female Straight PCB Housing | TE Connectivity 1-1827863-7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8870 | Buy Now |
DISTI #
AMP1-1827863-7
|
Heilind Electronics | DYNAMIC 1100D REC HSG X 34P BLACK | Americas - 0 in Stock |
|
$0.8995 / $1.1244 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG X 34P BLACK RoHS: Compliant |
170831 Partner Stock |
|
$0.7750 / $1.2300 | Buy Now |
DISTI #
1-1827863-7
|
TTI | Headers & Wire Housings DYNAMIC 1100D REC HSG X 34P BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$0.7800 / $1.1100 | Buy Now |
DISTI #
1-1827863-7
|
Avnet Americas | Conn Housing RCP 34 POS 2mm ST Bag - Bulk (Alt: 1-1827863-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.9341 / $1.0546 | Buy Now |
DISTI #
1-1827863-7
|
TME | AMP Dynamic Min Qty: 1 | 70 |
|
$1.1000 / $1.8800 | Buy Now |
Part Details for 1-1827863-7
1-1827863-7 CAD Models
1-1827863-7 Part Data Attributes
|
1-1827863-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827863-7
TE Connectivity
(1-1827863-7) DYNAMIC 1100D REC HSG X 34P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 |