Part Details for 1-1827864-0 by TE Connectivity
Overview of 1-1827864-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1827864-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106244-ND
|
DigiKey | CONN RCPT HSG 20POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19070 In Stock |
|
$0.6693 / $1.2400 | Buy Now |
DISTI #
1-1827864-0
|
Avnet Americas | Conn Housing RCP 20 POS 2.5mm ST Bag - Bulk (Alt: 1-1827864-0) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6640 / $0.7497 | Buy Now |
DISTI #
571-1-1827864-0
|
Mouser Electronics | Headers & Wire Housings 1200D RCPT 20P X BLK RoHS: Not Compliant | 6207 |
|
$0.6700 / $1.1500 | Buy Now |
|
Future Electronics | 20 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.6300 | Buy Now |
DISTI #
AMP1-1827864-0
|
Heilind Electronics | DYNAMIC 1200D REC HSG 20P X BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D REC HSG 20P X BLACK RoHS: Compliant |
4019 In Stock |
|
$0.6530 / $0.7290 | Buy Now |
|
Quest Components | 228 |
|
$0.7620 / $1.9050 | Buy Now | |
DISTI #
1-1827864-0
|
TTI | Headers & Wire Housings 1200D RCPT 20P X BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4200 In Stock |
|
$0.6500 / $0.7800 | Buy Now |
DISTI #
1-1827864-0
|
Avnet Americas | Conn Housing RCP 20 POS 2.5mm ST Bag - Bulk (Alt: 1-1827864-0) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6640 / $0.7497 | Buy Now |
DISTI #
1-1827864-0
|
TME | AMP Dynamic Min Qty: 1 | 98 |
|
$1.1700 / $2.0900 | Buy Now |
Part Details for 1-1827864-0
1-1827864-0 CAD Models
1-1827864-0 Part Data Attributes
|
1-1827864-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827864-0
TE Connectivity
(1-1827864-0) DYNAMIC 1200D REC HSG 20P X BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.49 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1827864-0
This table gives cross-reference parts and alternative options found for 1-1827864-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827864-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-110-22-S-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs SSW-110-22-S-D |
ESQT-110-03-L-D-400 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs ESQT-110-03-L-D-400 |
BCS-110-F-D-DE | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs BCS-110-F-D-DE |
ESQT-110-03-F-D-325 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs ESQT-110-03-F-D-325 |
ESQT-110-02-F-D-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs ESQT-110-02-F-D-410 |
SSW-110-01-S-D-LL | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 1-1827864-0 vs SSW-110-01-S-D-LL |
76314-110LF | Dubox® 2.54mm, Board to Board Connector, 20 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | 1-1827864-0 vs 76314-110LF |
ESQT-110-03-F-D-350 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs ESQT-110-03-F-D-350 |
91812-320 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 1-1827864-0 vs 91812-320 |
SSW-110-03-G-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 1-1827864-0 vs SSW-110-03-G-D-RA |