Part Details for 1-1827864-3 by TE Connectivity
Overview of 1-1827864-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1827864-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R1975
|
Newark | Receptacle Housing, 6Pos, 2.5Mm, Gf Pe, Product Range:Dynamic D-1200D Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic D-1200D Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 1-1827864-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4349 |
|
$0.2690 | Buy Now |
DISTI #
1-1827864-3-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25274 In Stock |
|
$0.3714 / $0.5200 | Buy Now |
DISTI #
1-1827864-3
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm ST Bag - Bulk (Alt: 1-1827864-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3684 / $0.4160 | Buy Now |
DISTI #
21R1975
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm ST Bag - Bulk (Alt: 21R1975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Bulk | 4349 Partner Stock |
|
$0.7480 / $0.9560 | Buy Now |
DISTI #
571-1-1827864-3
|
Mouser Electronics | Headers & Wire Housings 1200D RECPT 6P X BLK RoHS: Compliant | 11074 |
|
$0.3400 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3150 | Buy Now |
DISTI #
AMP1-1827864-3
|
Heilind Electronics | DYNAMIC 1200D REC HSG 6P X BLACK | Americas - 3509 in Stock |
|
$0.3548 / $0.4435 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1200D REC HSG 6P X BLACK RoHS: Compliant |
26500 In Stock |
|
$0.2572 / $0.5758 | Buy Now |
|
Quest Components | 2876 |
|
$0.4340 / $1.2400 | Buy Now | |
DISTI #
1-1827864-3
|
TTI | Headers & Wire Housings 1200D RECPT 6P X BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Each |
Americas - 600 In Stock |
|
$0.3240 / $0.3440 | Buy Now |
Part Details for 1-1827864-3
1-1827864-3 CAD Models
1-1827864-3 Part Data Attributes
|
1-1827864-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827864-3
TE Connectivity
(1-1827864-3) DYNAMIC 1200D REC HSG 6P X BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |