-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1827872-1) DYNAMIC 1100D HDR ASSY V 22P BLACK GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A114822-ND
|
DigiKey | CONN HEADER VERT 22POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
3387 In Stock |
|
$3.2234 / $3.9900 | Buy Now |
DISTI #
1-1827872-1
|
Avnet Americas | Conn Power HDR 22 POS 2mm Solder ST Thru-Hole 22 Terminal 1 Port Tube - Bulk (Alt: 1-1827872-1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$3.1977 / $3.6103 | Buy Now |
DISTI #
571-1-1827872-1
|
Mouser Electronics | Headers & Wire Housings 1100D HDR V 22P AU RoHS: Compliant | 2331 |
|
$3.3700 / $5.2100 | Buy Now |
DISTI #
70287171
|
RS | Dynamic 1000,2mm Pitch 22-Way Straight PCB Header, Solder Term,3A | TE Connectivity 1-1827872-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9800 / $4.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 950 Container: Tube | 0Tube |
|
$3.0400 | Buy Now |
DISTI #
AMP1-1827872-1
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY V 22P | Americas - 0 in Stock |
|
$3.7924 / $3.8490 | Buy Now |
|
Onlinecomponents.com | DYNAMIC 1100D HDR ASSY V 22P BLACK GOLD RoHS: Compliant |
2151 In Stock |
|
$3.1000 / $3.6800 | Buy Now |
DISTI #
1-1827872-1
|
Avnet Americas | Conn Power HDR 22 POS 2mm Solder ST Thru-Hole 22 Terminal 1 Port Tube - Bulk (Alt: 1-1827872-1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$3.1977 / $3.6103 | Buy Now |
DISTI #
1-1827872-1
|
Avnet Americas | Conn Power HDR 22 POS 2mm Solder ST Thru-Hole 22 Terminal 1 Port Tube - Bulk (Alt: 1-1827872-1) RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$3.1977 / $3.6103 | Buy Now |
DISTI #
1-1827872-1
|
Avnet Abacus | Conn Power HDR 22 POS 2mm Solder ST Thru-Hole 22 Terminal 1 Port Tube (Alt: 1-1827872-1) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1827872-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827872-1
TE Connectivity
(1-1827872-1) DYNAMIC 1100D HDR ASSY V 22P BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |