-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1827873-5) DYNAMIC 1100D HDR ASSY H 10PX BLACK GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107243-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2501 In Stock |
|
$2.7934 / $4.3000 | Buy Now |
DISTI #
1-1827873-5
|
Avnet Americas | Conn Power HDR 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: 1-1827873-5) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3983 / $2.7077 | Buy Now |
DISTI #
571-1-1827873-5
|
Mouser Electronics | Headers & Wire Housings 1100D HDR H 10PX AU RoHS: Not Compliant | 1199 |
|
$2.7900 / $4.1500 | Buy Now |
DISTI #
70283458
|
RS | Dymnamic 1000,Recept, Plug/Header,2mm Pitch,10 Pos,2-Row, X-Key, D-1100D | TE Connectivity 1-1827873-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $4.3600 | RFQ |
|
Future Electronics | DYNAMIC 1100D HDR ASSY H 10PX BLACK RoHS: Compliant pbFree: Yes Min Qty: 1480 Package Multiple: 1480 Container: Tube | 1920Tube |
|
$2.5000 | Buy Now |
|
Future Electronics | DYNAMIC 1100D HDR ASSY H 10PX BLACK RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.5000 | Buy Now |
DISTI #
AMP1-1827873-5
|
Heilind Electronics | DYNAMIC 1100D HDR ASSY H BLACK GOLD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn HDR and Receptacle 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tube RoHS: Compliant |
1856 In Stock |
|
$2.6300 / $2.9500 | Buy Now |
DISTI #
1-1827873-5
|
TTI | Headers & Wire Housings 1100D HDR H 10PX AU Min Qty: 37 Package Multiple: 37 Container: Tube |
Americas - 370 In Stock |
|
$2.7500 / $2.9600 | Buy Now |
DISTI #
1-1827873-5
|
Avnet Americas | Conn Power HDR 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tube - Bulk (Alt: 1-1827873-5) RoHS: Compliant Min Qty: 1480 Package Multiple: 1480 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3983 / $2.7077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1827873-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827873-5
TE Connectivity
(1-1827873-5) DYNAMIC 1100D HDR ASSY H 10PX BLACK GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1827873-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827873-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2323745-0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1827873-5 vs 1-2323745-0 |
5-103164-3 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1827873-5 vs 5-103164-3 |
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 1-1827873-5 vs 5-146268-5 |
5-146267-5 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-1827873-5 vs 5-146267-5 |
5-146309-5 | 10 MODII HDR DRRA B/A .100CL | TE Connectivity | 1-1827873-5 vs 5-146309-5 |
54102-F32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-1827873-5 vs 54102-F32-05 |
103777-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 1-1827873-5 vs 103777-5 |
54102-F32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 1-1827873-5 vs 54102-F32-05 |
5-87579-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-1827873-5 vs 5-87579-2 |
102973-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 1-1827873-5 vs 102973-5 |