-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107249-ND
|
DigiKey | CONN HEADER R/A 6POS 2.5MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
16286 In Stock |
|
$1.6361 / $2.9000 | Buy Now |
DISTI #
1-1827876-3
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 1-1827876-3) RoHS: Compliant Min Qty: 1840 Package Multiple: 1840 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6199 / $1.8289 | Buy Now |
DISTI #
571-1-1827876-3
|
Mouser Electronics | Headers & Wire Housings HDR R/A 6P DUAL KEY X AU RoHS: Compliant | 13607 |
|
$1.5600 / $2.9000 | Buy Now |
DISTI #
70287178
|
RS | Dynamic 1000,2.5mm Pitch 6-Way Right Angle PCB Header, Solder Term,5A | TE Connectivity 1-1827876-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7600 / $3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1840 Package Multiple: 1840 Container: Tube | 0Tube |
|
$1.5400 | Buy Now |
DISTI #
AMP1-1827876-3
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY H 6P XB | Americas - 0 in Stock |
|
$1.9212 / $1.9499 | Buy Now |
|
Onlinecomponents.com | Conn HDR 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube RoHS: Compliant |
27738 In Stock |
|
$1.2700 / $1.7200 | Buy Now |
|
Quest Components | 1431 |
|
$1.5525 / $3.1050 | Buy Now | |
DISTI #
1-1827876-3
|
TTI | Headers & Wire Housings HDR R/A 6P DUAL KEY X AU Min Qty: 46 Package Multiple: 46 Container: Tube |
Americas - 920 In Stock |
|
$1.2700 / $1.7500 | Buy Now |
DISTI #
1-1827876-3
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Tube - Bulk (Alt: 1-1827876-3) RoHS: Compliant Min Qty: 1840 Package Multiple: 1840 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.6199 / $1.8289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1827876-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1827876-3
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1827876-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1827876-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1827875-3 | (2-1827875-3) DYNAMIC 1200D HDR ASSY V 6P Y BLACK GOLD | TE Connectivity | 1-1827876-3 vs 2-1827875-3 |
IP56M0H00 | Rectangular Power Connector, 56 Contact(s), Male | Amphenol Positronic | 1-1827876-3 vs IP56M0H00 |
1376136-2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | TE Connectivity | 1-1827876-3 vs 1376136-2 |