There are no models available for this part yet.
Overview of 1-1827876-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-1827876-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-1-1827876-5-ND
|
DigiKey | DYNAMIC 1200D HDR ASSY H 10PX BL Min Qty: 1 Lead time: 27 Weeks Container: Tube |
1190 In Stock |
|
$4.4660 / $7.8300 | Buy Now | |
DISTI #
1-1827876-5
|
Avnet Americas | DYNAMIC 1200D HDR ASSY H 10PX BLACK GOLD - Rail/Tube (Alt: 1-1827876-5) Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$1.7034 | Buy Now | |
DISTI #
571-1-1827876-5
|
Mouser Electronics | TE Connectivity DYNAMIC 1200D HDR ASSY H 10PX BLACK GOLD | 0 |
|
$2.0800 / $2.2100 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.8100 | Buy Now | ||
DISTI #
AMP1-1827876-5
|
Heilind Electronics | DYNAMIC 1200D HDR ASSY H 10PX | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DYNAMIC 1200D HDR ASSY H 10PX BLACK GOLD RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now | ||
DISTI #
AMP1-1827876-5
|
Interstate Connecting Components | DYNAMIC 1200D HDR ASSY H 10PX | 0 |
|
Buy Now | ||
DISTI #
1-1827876-5
|
Avnet Abacus | (Alt: 1-1827876-5) Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | DYNAMIC 1200D HDR ASSY H 10PX BLACK GOLD RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |
CAD Models for 1-1827876-5 by TE Connectivity
Part Data Attributes for 1-1827876-5 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
SOLDERABLE RETENTION CLIPS
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
UL Flammability Code
|
94V-0
|