Part Details for 1-185226-3 by TE Connectivity
Overview of 1-185226-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-185226-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-185226-3-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for 1-185226-3
1-185226-3 CAD Models
1-185226-3 Part Data Attributes
|
1-185226-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-185226-3
TE Connectivity
1-185226-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |