-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8956
|
Newark | Pci Express/Pci Conn 164P Vert 1.0Mm Blk Pci Exp |Amp Te Connectivity 1-1871058-4 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2000 / $14.7900 | Buy Now |
DISTI #
21R2000
|
Newark | Pci Express Conn. Eon Type, 164P, L=3.25 |Te Connectivity 1-1871058-4 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 / $16.5500 | Buy Now |
DISTI #
A111973-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
79 In Stock |
|
$16.2889 / $20.0500 | Buy Now |
DISTI #
1-1871058-4
|
Avnet Americas | Conn Card Edge 164 POS 1.25mm Press Fit ST Thru-Hole Box/Tray - Trays (Alt: 1-1871058-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$12.1991 / $14.6802 | Buy Now |
DISTI #
571-1-1871058-4
|
Mouser Electronics | PCI Express / PCI Connectors 164P VERT 1.0mm BLK PCI EXP RoHS: Compliant | 0 |
|
$14.4100 / $20.0500 | Order Now |
DISTI #
73773793
|
RS | PCI EXPRESS CONN. EON TYPE, 16, PCI and PCI Express Connectors | TE Connectivity 1-1871058-4 Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1070 | RFQ |
|
Future Electronics | PCI EXPRESS CONN. EON TYPE, 16 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$14.2100 | Buy Now |
|
Future Electronics | PCI EXPRESS CONN. EON TYPE, 16 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$14.2100 | Buy Now |
DISTI #
AMP1-1871058-4
|
Heilind Electronics | PCI EXPRESS CONN. EON TYPE 16 | Americas - 0 in Stock |
|
$15.2032 / $15.4302 | Buy Now |
|
Onlinecomponents.com | PCI EXPRESS CONN. EON TYPE, 16 RoHS: Compliant |
53 Partner Stock |
|
$16.5400 / $22.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1871058-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1871058-4
TE Connectivity
Card Edge Connector, 164 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.35 inch | |
Body Depth | 0.433 inch | |
Body Length | 3.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | CSA | |
Terminal Length | 0.128 inch | |
Terminal Pitch | 1 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 164 | |
Withdrawl Force-Min | .139 N |