Part Details for 1-1871315-7 by TE Connectivity
Overview of 1-1871315-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1871315-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1871315-7-ND
|
DigiKey | D1100D HDR ASSY V 34PX PRE-TIN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
386 In Stock |
|
$7.6209 / $11.3800 | Buy Now |
DISTI #
1-1871315-7
|
Avnet Americas | Connector Shrouded Header 34 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: 1-1871315-7) Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
$6.3597 / $7.6532 | Buy Now |
DISTI #
571-1-1871315-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors D1100D HDR ASSY V 34PX Pre-TIN RoHS: Compliant | 0 |
|
$7.8900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.3500 | Buy Now |
DISTI #
AMP1-1871315-7
|
Heilind Electronics | D1100D HDR ASSY V 34PX PRE-TIN | Americas - 0 in Stock |
|
$7.9259 / $8.0442 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $18.3200 | Buy Now |
DISTI #
AMP1-1871315-7
|
Interstate Connecting Components | D1100D HDR ASSY V 34PX PRE-TIN | 0 |
|
$7.9259 / $8.0442 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6900 / $18.3200 | Buy Now |