1-1871843-8
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator

Overview of 1-1871843-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1-1871843-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC6861
Newark Gic 2.5 Hdr Assy Tin Version 8P Red |Amp Te Connectivity 1-1871843-8 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8350
$0.8350 Buy Now
DISTI # 1-1871843-8
Avnet Americas GIC 2.5 HDR ASSY TIN VERSION 8P RED - Tape and Reel (Alt: 1-1871843-8) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,600 $0.4194
$0.4194 Buy Now
DISTI # 571-1-1871843-8
Mouser Electronics Headers & Wire Housings GIC 2.5 HDR ASSY TIN VERSION 8P RED RoHS: Compliant 0
  • 1,600 $0.5750
  • 3,200 $0.5210
  • 6,400 $0.5030
  • 11,200 $0.4780
$0.4780 / $0.5750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Bag 0
Bag
  • 1,600 $0.4200
$0.4200 Buy Now
DISTI # AMP1-1871843-8
Heilind Electronics GIC 2.5 HDR ASSY TIN VERSION 8 Americas - 0 in Stock
  • 1,600 $0.5397
  • 3,000 $0.5317
  • 14,200 $0.4662
$0.4662 / $0.5397 Buy Now
Onlinecomponents.com Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant 0
  • 400 $0.7124
  • 800 $0.5343
  • 1,200 $0.4987
  • 1,600 $0.4887
$0.4887 / $0.7124 Buy Now
DISTI # AMP1-1871843-8
Interstate Connecting Components GIC 2.5 HDR ASSY TIN VERSION 8 0
  • 1,600 $0.5397
  • 3,000 $0.5317
  • 14,200 $0.4662
$0.4662 / $0.5397 Buy Now
Master Electronics Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant 0
  • 400 $0.7124
  • 800 $0.5343
  • 1,200 $0.4987
  • 1,600 $0.4887
$0.4887 / $0.7124 Buy Now

CAD Models for 1-1871843-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1871843-8 by TE Connectivity

1-1871843-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.27 inch
Body Depth
0.44 inch
Body Length
0.88 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
RED
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
3.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
39.37u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3.5 A
Rated Voltage
50 V
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-1871843-8
    TE Connectivity
    Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator
    VS

Alternate Parts for 1-1871843-8

This table gives cross-reference parts and alternative options found for 1-1871843-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1871843-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1871843-8 Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 1-1871843-8 vs 1871843-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1871843-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1871843-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1871843-8 would you like to use for your alert(s)?
  • Please alert me when 1-1871843-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1871843-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1871843-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1871843-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1871843-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1871843-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: