Part Details for 1-1877067-7 by TE Connectivity
Overview of 1-1877067-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-1877067-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R2020
|
Newark | Asy,recpt,6 Pos,0 Deg,gray,green Nut |Te Connectivity 1-1877067-7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0500 / $20.9700 | Buy Now |
DISTI #
1-1877067-7-ND
|
DigiKey | CONN RCPT FMALE 6POS SOLDER CUP Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7070 | Buy Now |
DISTI #
1-1877067-7
|
Avnet Americas | Conn CPC Medical F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 1-1877067-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.0540 / $21.7260 | Buy Now |
DISTI #
571-1-1877067-7
|
Mouser Electronics | Standard Circular Connector Asy Recpt 6 Pos 0 Deg Gray Green Nut RoHS: Compliant | 0 |
|
$21.6300 / $22.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$18.6600 | Buy Now |
DISTI #
AMP1-1877067-7
|
Heilind Electronics | ASY,RECPT,6 POS,0 DEG,GRAY,GRE | Americas - 0 in Stock |
|
$22.5000 / $22.8359 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY PANEL MOUNT 6 POSITION RoHS: Compliant | 0 |
|
$18.9900 / $52.0200 | Buy Now |
DISTI #
1-1877067-7
|
Avnet Americas | Conn CPC Medical F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 1-1877067-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.0540 / $21.7260 | Buy Now |
DISTI #
1-1877067-7
|
Avnet Americas | Conn CPC Medical F 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 1-1877067-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$18.0540 / $21.7260 | Buy Now |
DISTI #
AMP1-1877067-7
|
Interstate Connecting Components | ASY,RECPT,6 POS,0 DEG,GRAY,GRE | 0 |
|
$22.5000 / $22.8359 | Buy Now |
Part Details for 1-1877067-7
1-1877067-7 CAD Models
1-1877067-7 Part Data Attributes
|
1-1877067-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1877067-7
TE Connectivity
(1-1877067-7) Asy,Recpt,6 Pos,0 Deg,Gray,Green Nut
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |