-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1877285-0) 10P EP SHRD HDR ASMY, WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R2043
|
Newark | Ep Header Asy, shrouded,10 Position |Te Connectivity 1-1877285-0 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 | Buy Now |
DISTI #
76AC1677
|
Newark | Headers & Wire Housings Hdr 10 Pos Str .156 Tin |Amp Te Connectivity 1-1877285-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6860 | Buy Now |
DISTI #
A99853-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1497 In Stock |
|
$0.5421 / $1.1500 | Buy Now |
DISTI #
1-1877285-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole - Bag (Alt: 1-1877285-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$0.5042 | Buy Now |
DISTI #
571-1-1877285-0
|
Mouser Electronics | Power to the Board HDR 10 POS STR .156 TIN RoHS: Compliant | 0 |
|
$0.6010 | Order Now |
|
Future Electronics | EP Series Conn Header 10 Pos Str 156 Tin Through Hole Header Plug - Wire Mount RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$0.4950 | Buy Now |
DISTI #
AMP1-1877285-0
|
Heilind Electronics | 10P EP SHRD HDR ASMY, WHITE | Americas - 0 in Stock |
|
$0.6179 / $0.6271 | Buy Now |
|
Onlinecomponents.com | 10P EP SHRD HDR ASMY, WHITE RoHS: Compliant |
2884 In Stock |
|
$0.5340 / $0.9510 | Buy Now |
DISTI #
118772850-TEC
|
TME | 1-1877285-0 Min Qty: 65 | 1750 |
|
$0.5715 / $0.6524 | Buy Now |
DISTI #
AMP1-1877285-0
|
Interstate Connecting Components | 10P EP SHRD HDR ASMY, WHITE | 0 |
|
$0.6179 / $0.6271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1877285-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1877285-0
TE Connectivity
(1-1877285-0) 10P EP SHRD HDR ASMY, WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHROUDED | |
Body Breadth | 0.377 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.687 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1877285-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1877285-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744490-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-1877285-0 vs 1-1744490-0 |