Part Details for 1-1879229-4 by TE Connectivity
Overview of 1-1879229-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for 1-1879229-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879229-4
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 500 mW, 2010 [5025 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1-1879229-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1879229-4
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 500 mW, 2010 [5025 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1-1879229-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1879229-4
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 500 mW, 2010 [5025 Metric], Thin Film, Fusible - Tape and Reel (Alt: 1-1879229-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1879229-4
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 5%, 500 mW, 2010 [5025 Metric], Thin Film, Fusible (Alt: 1-1879229-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1879229-4
1-1879229-4 CAD Models
1-1879229-4 Part Data Attributes
|
1-1879229-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879229-4
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 1000ppm, 82ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
Fusing Time | 4 s | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 2010 | |
Surface Mount | YES | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |