Part Details for 1-1879315-3 by TE Connectivity
Overview of 1-1879315-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1879315-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879315-3
|
Avnet Americas | 12mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 1-1879315-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3365 / $1.5090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP1-1879315-3
|
Heilind Electronics | DP12 HOR 12P NDET 25F B 5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DP12 HOR 12P NDET 25F B 5MM RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |
DISTI #
1-1879315-3
|
Avnet Americas | 12mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin - Tape and Reel (Alt: 1-1879315-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3365 / $1.5090 | Buy Now |
DISTI #
AMP1-1879315-3
|
Interstate Connecting Components | DP12 HOR 12P NDET 25F B 5MM | 0 |
|
Buy Now | |
DISTI #
1-1879315-3
|
Avnet Abacus | 12mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin (Alt: 1-1879315-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP12 HOR 12P NDET 25F B 5MM RoHS: Compliant | 0 |
|
$1.3400 / $2.8000 | Buy Now |
Part Details for 1-1879315-3
1-1879315-3 CAD Models
1-1879315-3 Part Data Attributes:
|
1-1879315-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879315-3
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.2mm x 12.6mm x 5mm | |
Resistor Type | POTENTIOMETER |