Part Details for 1-1879458-4 by TE Connectivity
Overview of 1-1879458-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1879458-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879458-4
|
Avnet Americas | RL73V 1H R36 1% 5K RL - Tape and Reel (Alt: 1-1879458-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
571-1-1879458-4
|
Mouser Electronics | Current Sense Resistors - SMD RL73V 1H R36 1% 10K RL RoHS: Compliant | 0 |
|
$0.0720 / $0.0770 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0725 | Buy Now |
DISTI #
AMP1-1879458-4
|
Heilind Electronics | RL73V 1H R36 1% 10K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RL73V 1H R36 1% 10K RL RoHS: Compliant | 0 |
|
$0.0700 / $0.0853 | Buy Now |
DISTI #
1-1879458-4
|
Avnet Americas | RL73V 1H R36 1% 5K RL - Tape and Reel (Alt: 1-1879458-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
1-1879458-4
|
Avnet Americas | RL73V 1H R36 1% 5K RL - Tape and Reel (Alt: 1-1879458-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0800 | Buy Now |
DISTI #
AMP1-1879458-4
|
Interstate Connecting Components | RL73V 1H R36 1% 10K RL | 0 |
|
Buy Now | |
|
Master Electronics | RL73V 1H R36 1% 10K RL RoHS: Compliant | 0 |
|
$0.0700 / $0.0853 | Buy Now |
Part Details for 1-1879458-4
1-1879458-4 CAD Models
1-1879458-4 Part Data Attributes
|
1-1879458-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879458-4
TE Connectivity
RES SMD 0.36 OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |