Part Details for 1-1879476-2 by TE Connectivity
Overview of 1-1879476-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1879476-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1879476-2
|
Avnet Americas | Resistor, 8.2 Ohm, ± 5%, 1200 W, Wirewound, Power, Wire Leaded - Tape and Reel (Alt: 1-1879476-2) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1879476-2
|
Avnet Abacus | Resistor, 8.2 Ohm, � 5%, 1200 W, Wirewound, Power, Wire Leaded (Alt: 1-1879476-2) RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1879476-2
1-1879476-2 CAD Models
1-1879476-2 Part Data Attributes
|
1-1879476-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879476-2
TE Connectivity
Fixed Resistor, Wire Wound
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |