Part Details for 1-1879749-0 by TE Connectivity
Overview of 1-1879749-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1879749-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6946
|
Newark | Led Encoder 12Mm Horiz Det Green |Amp Te Connectivity 1-1879749-0 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 | Buy Now |
DISTI #
1-1879749-0
|
Avnet Americas | 12mm Rotary Encoder Horizontal 20mm Flatted Shaft Green LED 5-Pin (Alt: 1-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.0717 / $6.1032 | Buy Now |
DISTI #
571-1-1879749-0
|
Mouser Electronics | Encoders LED ENCODER 12MM HORIZ DET GREEN RoHS: Compliant | 0 |
|
$5.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$5.3800 | Buy Now |
DISTI #
AMP1-1879749-0
|
Heilind Electronics | LED ENCODER 12MM HORIZ DET GRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LED ENCODER 12MM HORIZ DET GREEN RoHS: Compliant | 0 |
|
$5.3400 / $11.1700 | Buy Now |
DISTI #
1-1879749-0
|
Avnet Americas | 12mm Rotary Encoder Horizontal 20mm Flatted Shaft Green LED 5-Pin (Alt: 1-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.0717 / $6.1032 | Buy Now |
DISTI #
1-1879749-0
|
Avnet Americas | 12mm Rotary Encoder Horizontal 20mm Flatted Shaft Green LED 5-Pin (Alt: 1-1879749-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$5.0717 / $6.1032 | Buy Now |
DISTI #
AMP1-1879749-0
|
Interstate Connecting Components | LED ENCODER 12MM HORIZ DET GRE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-1879749-0
|
PEI Genesis | Potentiometer | 0 |
|
Buy Now |
Part Details for 1-1879749-0
1-1879749-0 CAD Models
1-1879749-0 Part Data Attributes
|
1-1879749-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879749-0
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 14.0mm x 13.2mm x 7mm | |
Resistor Type | POTENTIOMETER |