-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 4.7K OHM 7W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4408
|
Newark | Wirewound Resistors - Through Hole Ep 7W 4K7 5% |Amp Te Connectivity 1-1879927-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.6400 | Buy Now |
DISTI #
1-1879927-9
|
Avnet Americas | Resistor, 4.7 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge - Bulk (Alt: 1-1879927-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.6990 / $0.7656 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6940 | Buy Now |
DISTI #
AMP1-1879927-9
|
Heilind Electronics | EP 7W 4K7 5% | Americas - 0 in Stock |
|
$0.8159 / $0.8281 | Buy Now |
|
Onlinecomponents.com | EP 7W 4K7 5% RoHS: Compliant | 0 |
|
$0.7320 / $1.0900 | Buy Now |
DISTI #
AMP1-1879927-9
|
Interstate Connecting Components | EP 7W 4K7 5% | 0 |
|
$0.8159 / $0.8281 | Buy Now |
DISTI #
1-1879927-9
|
Avnet Abacus | Resistor, 4.7 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-1879927-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106769963
|
Chip1Stop | Res Wirewound 4.7K Ohm 5% 7W ±300ppm/C Conformal Coated AXL Bulk RoHS: Compliant | 83 |
|
$0.9580 | Buy Now |
|
Master Electronics | EP 7W 4K7 5% RoHS: Compliant | 0 |
|
$0.7320 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1879927-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1879927-9
TE Connectivity
RES 4.7K OHM 7W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 30mm x 8.5mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |