-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IDC LOW PRO HDR 40P VERT LG LA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9904
|
Newark | Idc Low Pro Hdr 40P Vert Lg La |Amp Te Connectivity 1-1888381-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 | Buy Now |
DISTI #
96X7495
|
Newark | Idc Low Pro Hdr 40P Vert Lg La |Amp Te Connectivity 1-1888381-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
A108985-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
297 In Stock |
|
$5.5644 / $9.7200 | Buy Now |
DISTI #
1-1888381-3
|
Avnet Americas | IDC LOW PRO HDR 40P VERT LG LA - Trays (Alt: 1-1888381-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$5.2280 | Buy Now |
DISTI #
571-1-1888381-3
|
Mouser Electronics | Headers & Wire Housings IDC LOW PRO HDR 40P VERT LG LA RoHS: Compliant | 0 |
|
$5.6100 / $5.6200 | Order Now |
DISTI #
72019165
|
RS | Idc Low Pro Header, 40P Vert Lg La | TE Connectivity 1-1888381-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 / $9.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$5.1300 | Buy Now |
DISTI #
AMP1-1888381-3
|
Heilind Electronics | IDC LOW PRO HDR 40P VERT LG LA | Americas - 0 in Stock |
|
$5.8832 / $6.5025 | Buy Now |
|
Onlinecomponents.com | IDC LOW PRO HDR 40P VERT LG LA RoHS: Compliant |
132 Partner Stock |
|
$5.7600 / $10.3100 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1888381-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1888381-3
TE Connectivity
IDC LOW PRO HDR 40P VERT LG LA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.4 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |