There are no models available for this part yet.
Overview of 1-1903128-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-1903128-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH6823
|
Newark | Connector Housing, Plug, 26Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1-1903128-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 534 |
|
$2.6500 / $2.9200 | Buy Now | |
DISTI #
21R3280
|
Newark | Dynamic 1100D Tab Hsg 26P P/M |Te Connectivity 1-1903128-3 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.9600 | Buy Now | |
DISTI #
A106247-ND
|
DigiKey | CONN PLUG HSG 26POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
734 In Stock |
|
$1.9266 / $3.6400 | Buy Now | |
DISTI #
1-1903128-3
|
Avnet Americas | Conn Housing RCP 26 POS ST Bag - Bulk (Alt: 1-1903128-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$1.4356 | Buy Now | |
DISTI #
571-1-1903128-3
|
Mouser Electronics | Headers & Wire Housings 1100D TAB HSG 26P RoHS: Compliant | 761 |
|
$1.5800 / $2.2200 | Buy Now | |
DISTI #
70283467
|
RS | Dynamic 1000,26-Way Female Straight PCB Housing | TE Connectivity 1-1903128-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $2.3400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.3200 | Buy Now | ||
DISTI #
AMP1-1903128-3
|
Heilind Electronics | DYNAMIC 1100D TAB HSG 26P P/M | Americas - 0 in Stock |
|
$1.4105 / $1.6944 | Buy Now | |
Onlinecomponents.com | DYNAMIC 1100D TAB HSG 26P P/M RoHS: Compliant |
800 Partner Stock |
|
$1.8000 / $1.8800 | Buy Now | ||
DISTI #
33942937
|
Verical | Conn Housing PL 26 POS 2mm Crimp ST Panel Mount Black Package RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 800 |
|
$1.4800 / $1.6000 | Buy Now |
CAD Models for 1-1903128-3 by TE Connectivity
Part Data Attributes for 1-1903128-3 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Row Spacing
|
0.129 inch
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Terminal Pitch
|
2 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|