Part Details for 1-1903130-3 by TE Connectivity
Overview of 1-1903130-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1-1903130-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9676
|
Newark | Connector Housing, Plug, 6Pos, 2.5Mm, Product Range:Dynamic 1000 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:2.5Mm, For Use With:Amp Dynamic 1000 Series Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 1-1903130-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.5760 / $0.6810 | Buy Now |
DISTI #
21R3283
|
Newark | Dynamic 1200D Tab Hsg 6P F/H |Te Connectivity 1-1903130-3 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $0.5070 | Buy Now |
DISTI #
A116406-ND
|
DigiKey | CONN PLUG HSG 6POS 2.50MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
266 In Stock |
|
$0.4593 / $0.8000 | Buy Now |
DISTI #
1-1903130-3
|
Avnet Americas | Conn Housing M 6 POS 2.5mm ST Bag - Bulk (Alt: 1-1903130-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.3999 / $0.4515 | Buy Now |
DISTI #
571-1-1903130-3
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 1200D TAB HSG 6P F/H RoHS: Compliant | 7627 |
|
$0.4080 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Bag | 0Bag |
|
$0.3800 | Buy Now |
DISTI #
AMP1-1903130-3
|
Heilind Electronics | DYNAMIC 1200D TAB HSG 6P F/H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1200D TAB HSG 6P F/H RoHS: Compliant |
9620 In Stock |
|
$0.3300 / $0.4020 | Buy Now |
DISTI #
51502897
|
Verical | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Black Bag Min Qty: 150 Package Multiple: 50 Date Code: 1843 | Americas - 9600 |
|
$0.4485 / $0.5583 | Buy Now |
DISTI #
1-1903130-3
|
TTI | Headers & Wire Housings DYNAMIC 1200D TAB HSG 6P F/H Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 300 In Stock |
|
$0.3990 / $0.5040 | Buy Now |
Part Details for 1-1903130-3
1-1903130-3 CAD Models
1-1903130-3 Part Data Attributes
|
1-1903130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1903130-3
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |