Part Details for 1-1903328-4 by TE Connectivity
Overview of 1-1903328-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1903328-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119238-ND
|
DigiKey | CONN HEADER R/A 4POS 6.35MM Min Qty: 3640 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0935 | Buy Now |
DISTI #
1-1903328-4
|
Avnet Americas | AMP1-1903328-4 - Bulk (Alt: 1-1903328-4) RoHS: Compliant Min Qty: 3640 Package Multiple: 3640 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8773 / $3.2485 | Buy Now |
DISTI #
571-1-1903328-4
|
Mouser Electronics | Headers & Wire Housings DYNAMIC 4200S HDR ASSY H 4P X RoHS: Compliant | 208 |
|
$3.3200 / $5.8500 | Buy Now |
|
Future Electronics | D4200 Series 4 Position Single Row 6.53 mm Pitch Right Angle Connector Header RoHS: Compliant pbFree: Yes Min Qty: 3640 Package Multiple: 520 Container: Tube | 0Tube |
|
$2.8200 / $2.9200 | Buy Now |
DISTI #
AMP1-1903328-4
|
Heilind Electronics | DYNAMIC 4200S HDR ASSY H 4P X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Header - Tab Contact Type - 4 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Shrouded (4 Wall) - Solder - Through Hole, Right Angle. RoHS: Compliant |
2607 In Stock |
|
$3.2100 / $5.2900 | Buy Now |
DISTI #
1-1903328-4
|
Avnet Americas | AMP1-1903328-4 - Bulk (Alt: 1-1903328-4) RoHS: Compliant Min Qty: 3640 Package Multiple: 3640 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8773 / $3.2485 | Buy Now |
DISTI #
1-1903328-4
|
Avnet Americas | AMP1-1903328-4 - Bulk (Alt: 1-1903328-4) RoHS: Compliant Min Qty: 3640 Package Multiple: 3640 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8773 / $3.2485 | Buy Now |
DISTI #
AMP1-1903328-4
|
Interstate Connecting Components | DYNAMIC 4200S HDR ASSY H 4P X | 0 |
|
Buy Now | |
DISTI #
1-1903328-4
|
Avnet Abacus | AMP1-1903328-4 (Alt: 1-1903328-4) RoHS: Compliant Min Qty: 26 Package Multiple: 13 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1903328-4
1-1903328-4 CAD Models
1-1903328-4 Part Data Attributes
|
1-1903328-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1903328-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 24A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 24 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1903328-4
This table gives cross-reference parts and alternative options found for 1-1903328-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1903328-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1903328-4 | (2-1903328-4) DYNAMIC 4200S HDR ASSY H 4P Y | TE Connectivity | 1-1903328-4 vs 2-1903328-4 |