Part Details for 1-1904045-3 by TE Connectivity
Overview of 1-1904045-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-1904045-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-1904045-3-ND
|
DigiKey | V23333Z0002A010-EV-100 Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$0.5288 / $1.1400 | Buy Now |
DISTI #
1-1904045-3-ND
|
DigiKey | V23333Z0002A010-EV-100 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6199 | Buy Now |
DISTI #
1-1904045-3
|
Avnet Americas | Connectors for Mini ISO Relays - Tape and Reel (Alt: 1-1904045-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4829 / $0.5811 | Buy Now |
DISTI #
571-1-1904045-3
|
Mouser Electronics | Automotive Connectors V23333Z0002A010-EV-100 RoHS: Compliant | 0 |
|
$0.5790 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.4930 | Buy Now |
DISTI #
AMP1-1904045-3
|
Heilind Electronics | V23333Z0002A010-EV-100 | Americas - 0 in Stock |
|
$0.2821 / $0.6495 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3791 / $0.8057 | Buy Now |
DISTI #
AMP1-1904045-3
|
Interstate Connecting Components | V23333Z0002A010-EV-100 | 0 |
|
$0.2821 / $0.6495 | Buy Now |
DISTI #
000000000005360010
|
Sager | Automotive Connectors V23333Z0002A010-EV-100 Min Qty: 500 | 0 |
|
$0.2520 / $0.6018 | Buy Now |
DISTI #
1-1904045-3
|
Avnet Abacus | Connectors for Mini ISO Relays (Alt: 1-1904045-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1904045-3
1-1904045-3 CAD Models
1-1904045-3 Part Data Attributes
|
1-1904045-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1904045-3
TE Connectivity
Relay Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | RELAY SOCKET |