-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7357
|
Newark | V23333Z0001B046-Ev-100 Rohs Compliant: Yes |Te Connectivity 1-1904045-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 866 |
|
$0.8220 / $1.1200 | Buy Now |
DISTI #
A124188-ND
|
DigiKey | RELAY HSG 5POS WIRING HARNESS Min Qty: 1 Lead time: 20 Weeks Container: Box |
14888 In Stock |
|
$0.7908 / $1.0800 | Buy Now |
DISTI #
1-1904045-6
|
Avnet Americas | CONNECTORS FOR MICRO ISO RELAYS - Bulk (Alt: 1-1904045-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7466 / $0.8984 | Buy Now |
DISTI #
655-1-1904045-6
|
Mouser Electronics | Automotive Connectors SNAP-IN CONN RoHS: Compliant | 4701 |
|
$0.7900 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7630 | Buy Now |
DISTI #
AMP1-1904045-6
|
Heilind Electronics | V23333Z0001B046-EV-100 | Americas - 0 in Stock |
|
$0.6307 / $0.9734 | Buy Now |
|
Onlinecomponents.com | V23333Z0001B046-EV-100 RoHS: Compliant | 0 |
|
$0.7370 / $1.2630 | Buy Now |
DISTI #
1-1904045-6
|
TTI | Automotive Connectors SNAP-IN CONN Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.5300 / $0.8000 | Buy Now |
DISTI #
V23333-Z0001-B046
|
TME | Socket, Micro A Min Qty: 400 | 0 |
|
$0.9700 | RFQ |
DISTI #
AMP1-1904045-6
|
Interstate Connecting Components | V23333Z0001B046-EV-100 | 0 |
|
$0.6307 / $0.9734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1904045-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1904045-6
TE Connectivity
IC Socket, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Termination Type | SOLDER |