There are no models available for this part yet.
Overview of 1-1924941-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Industrial Automation
Price & Stock for 1-1924941-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1-1924941-8-ND
|
DigiKey | Combination Line Connector, 70 C Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
11900 In Stock |
|
$6.5100 / $7.6700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
11900 Partner Stock |
|
$4.5600 / $5.3700 | Buy Now | ||
DISTI #
65696859
|
Verical | 0 Min Qty: 9 Package Multiple: 1 | Americas - 11900 |
|
$6.1100 / $7.1900 | Buy Now | |
Chip 1 Exchange | INSTOCK | 15470 |
|
RFQ | |||
DISTI #
C1S114408560368
|
Chip1Stop | Combination wrench | 11900 |
|
$6.0100 / $8.1300 | Buy Now | |
Master Electronics | RoHS: Compliant |
11900 Partner Stock |
|
$4.5600 / $5.3700 | Buy Now |
CAD Models for 1-1924941-8 by TE Connectivity
Part Data Attributes for 1-1924941-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
POALRIZED
|
Body Breadth
|
1.65 inch
|
Body Depth
|
1.504 inch
|
Body Length
|
3.271 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE66
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
70
|