-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1939760-4) HDR ASSY (H-TYPE) 4POS X-KEY Au
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A119240-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 3520 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3990 | Buy Now |
DISTI #
1-1939760-4
|
Avnet Americas | AMP1-1939760-4 (Alt: 1-1939760-4) RoHS: Compliant Min Qty: 3520 Package Multiple: 44 Lead time: 16 Weeks, 2 Days | 0 |
|
$1.2914 / $1.4580 | Buy Now |
DISTI #
571-1-1939760-4
|
Mouser Electronics | Headers & Wire Housings HDR ASSY (H-TYPE) 4POS X-KEY Au RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3520 Package Multiple: 44 Container: Tube | 0Tube |
|
$1.2300 | Buy Now |
DISTI #
AMP1-1939760-4
|
Heilind Electronics | HDR ASSY (H-TYPE) 4POS X-KEY A | Americas - 0 in Stock |
|
$0.8822 / $0.8954 | Buy Now |
|
Onlinecomponents.com | Header - Male Pin - 4 Position - 1 Row - 3A 125V - 0.079" (2.00mm) Pitch - Board to Board or Cable - Detent Lock - Solder - Through Hole, Right Angle. RoHS: Compliant |
3344 In Stock |
|
$1.5100 / $2.0900 | Buy Now |
DISTI #
1-1939760-4
|
Avnet Americas | AMP1-1939760-4 (Alt: 1-1939760-4) RoHS: Compliant Min Qty: 3520 Package Multiple: 44 Lead time: 16 Weeks, 2 Days | 0 |
|
$1.2914 / $1.4580 | Buy Now |
DISTI #
AMP1-1939760-4
|
Interstate Connecting Components | HDR ASSY (H-TYPE) 4POS X-KEY A | 0 |
|
$0.8822 / $0.8954 | Buy Now |
DISTI #
1-1939760-4
|
Avnet Abacus | AMP1-1939760-4 (Alt: 1-1939760-4) RoHS: Compliant Min Qty: 3520 Package Multiple: 1760 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header - Male Pin - 4 Position - 1 Row - 3A 125V - 0.079" (2.00mm) Pitch - Board to Board or Cable - Detent Lock - Solder - Through Hole, Right Angle. RoHS: Compliant |
3344 In Stock |
|
$1.5100 / $2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1939760-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1939760-4
TE Connectivity
(1-1939760-4) HDR ASSY (H-TYPE) 4POS X-KEY Au
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.335 inch | |
Body Depth | 0.492 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |