-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y4975
|
Newark | Headers & Wire Housings Ep 2.5 Tpa Housing 13 Pos |Amp Te Connectivity 1-1969442-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7117 |
|
$0.1530 / $0.2390 | Buy Now |
DISTI #
96X8192
|
Newark | Ep 2.5 Tpa Housing, 13 Pos |Te Connectivity 1-1969442-3 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2350 | Buy Now |
DISTI #
A108591-ND
|
DigiKey | CONN PLUG HSG 13POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4800 In Stock |
|
$0.1019 / $0.2300 | Buy Now |
DISTI #
1-1969442-3
|
Avnet Americas | Conn Housing PL 13 POS 2.5mm Crimp ST Cable Mount - Tape and Reel (Alt: 1-1969442-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1009 / $0.1139 | Buy Now |
DISTI #
571-1-1969442-3
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Housing 13 Pos RoHS: Compliant | 0 |
|
$0.1010 / $0.2300 | Order Now |
DISTI #
70784212
|
RS | Connector RCP THOUSING 13POS 2.5MM | TE Connectivity 1-1969442-3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1610 / $0.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0958 | Buy Now |
DISTI #
AMP1-1969442-3
|
Heilind Electronics | EP 2.5 TPA Housing 13 Pos | Americas - 0 in Stock |
|
$0.1052 / $0.1252 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Housing, 13 Pos RoHS: Compliant |
13267 In Stock |
|
$0.1045 / $0.2458 | Buy Now |
DISTI #
16322618
|
Verical | Conn Housing PL 13 POS 2.5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 600 Package Multiple: 300 | Americas - 6900 |
|
$0.1070 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969442-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969442-3
TE Connectivity
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P13 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .8896 N |