Part Details for 1-1969584-6 by TE Connectivity
Overview of 1-1969584-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1-1969584-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8251
|
Newark | Assy, hdr, vert, gwt, no-Boss, dual Row, ep2.5 |Te Connectivity 1-1969584-6 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7810 / $0.8920 | Buy Now |
DISTI #
A119094-ND
|
DigiKey | CONN HEADER VERT 16POS 2.5MM Min Qty: 1280 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8218 | Buy Now |
DISTI #
571-1-1969584-6
|
Mouser Electronics | Headers & Wire Housings ASSY,HDR,VERT,GWT,NO BOSS,DUAL ROW,EP2.5 RoHS: Compliant | 0 |
|
$0.7970 / $0.8440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.6560 | Buy Now |
DISTI #
AMP1-1969584-6
|
Heilind Electronics | ASSY,HDR,VERT,GWT,NO-BOSS,DUAL | Americas - 0 in Stock |
|
$0.8196 / $0.8444 | Buy Now |
DISTI #
AMP1-1969584-6
|
Interstate Connecting Components | ASSY,HDR,VERT,GWT,NO-BOSS,DUAL | 0 |
|
$0.8196 / $0.8444 | Buy Now |
DISTI #
1-1969584-6
|
Avnet Abacus | ASSY,HDR,VERT,GWT,NO-BOSS,DUAL ROW,EP2.5 (Alt: 1-1969584-6) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-1969584-6
1-1969584-6 CAD Models
1-1969584-6 Part Data Attributes
|
1-1969584-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969584-6
TE Connectivity
(1-1969584-6) ASSY,HDR,VERT,GWT,NO-BOSS,DUAL ROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.4 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.901 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |