Part Details for 1-1969594-8 by TE Connectivity
Overview of 1-1969594-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-1969594-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9989
|
Newark | Hsg, rec, panel Mount, dualrow, ep2.5 |Amp Te Connectivity 1-1969594-8 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 9730 |
|
$0.3090 | Buy Now |
DISTI #
96X8291
|
Newark | Hsg, rec, panel Mount, dualrow, ep2.5 |Te Connectivity 1-1969594-8 Min Qty: 11200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
2266-1-1969594-8-ND
|
DigiKey | CONN RCPT HSG 18POS 2.50MM Min Qty: 400 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
7000 In Stock |
|
$0.1750 / $0.1820 | Buy Now |
DISTI #
A118993-ND
|
DigiKey | CONN RCPT HSG 18POS 2.50MM Min Qty: 400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1983 | Buy Now |
DISTI #
571-1-1969594-8
|
Mouser Electronics | Headers & Wire Housings HSG,REC,PANEL MOUNT DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.2080 / $0.2120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 11200 Container: Bag | 0Bag |
|
$0.1867 | Buy Now |
DISTI #
AMP1-1969594-8
|
Heilind Electronics | HSG,REC,PANEL MOUNT,DUALROW,EP | Americas - 0 in Stock |
|
$0.1808 / $0.2086 | Buy Now |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, PANEL MOUNT RoHS: Compliant |
9730 Partner Stock |
|
$0.1457 / $0.2574 | Buy Now |
DISTI #
AMP1-1969594-8
|
Interstate Connecting Components | HSG,REC,PANEL MOUNT,DUALROW,EP | 0 |
|
$0.1808 / $0.2086 | Buy Now |
DISTI #
TE Connectivity 1-1969594-8
|
PEI Genesis | Board Connector | 23630 |
|
Buy Now |
Part Details for 1-1969594-8
1-1969594-8 CAD Models
1-1969594-8 Part Data Attributes:
|
1-1969594-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969594-8
TE Connectivity
(1-1969594-8) HSG,REC,PANEL MOUNT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.406 inch | |
Body Length | 0.999 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-1969594-8
This table gives cross-reference parts and alternative options found for 1-1969594-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1969594-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94277-518 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 1-1969594-8 vs 94277-518 |
MMT-109-01-L-DV | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, | Samtec Inc | 1-1969594-8 vs MMT-109-01-L-DV |
TSM-109-01-TM-DH-LC-K | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-01-TM-DH-LC-K |
86453-618 | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 1-1969594-8 vs 86453-618 |
TSM-109-01-LM-DH-A-P | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-01-LM-DH-A-P |
TSM-109-02-L-DH-K-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-02-L-DH-K-TR |
TSM-109-02-H-DH-A-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-02-H-DH-A-TR |
TSM-109-01-S-DV-A-P-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-01-S-DV-A-P-TR |
TSM-109-04-L-DV-P-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-04-L-DV-P-TR |
TSM-109-01-T-DV-P-TR | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 1-1969594-8 vs TSM-109-01-T-DV-P-TR |