-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969598-8) 18P FH PLUG VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ9999
|
Newark | 18P Fh Plug Val-U-Lok V2 |Amp Te Connectivity 1-1969598-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2993 |
|
$0.2800 / $0.4160 | Buy Now |
DISTI #
A123459-ND
|
DigiKey | CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
459 In Stock |
|
$0.2694 / $0.4000 | Buy Now |
DISTI #
1-1969598-8
|
Avnet Americas | 18P FH PLUG VAL-U-LOK V2 - Tape and Reel (Alt: 1-1969598-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AMP1-1969598-8
|
Heilind Electronics | 18P FH PLUG VAL-U-LOK V2 | Americas - 1500 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18P FH PLUG VAL-U-LOK V2 RoHS: Compliant |
3493 In Stock |
|
$0.1922 / $0.3182 | Buy Now |
DISTI #
33137320
|
Verical | Conn Housing PL 18 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 234 Package Multiple: 1 | Americas - 2993 |
|
$0.2480 / $0.2680 | Buy Now |
DISTI #
51503186
|
Verical | Conn Housing PL 18 POS 4.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1427 | Americas - 500 |
|
$0.3211 / $0.4137 | Buy Now |
DISTI #
119695988-TEC
|
TME | 1-1969598-8 Min Qty: 134 | 2993 |
|
$0.2606 / $0.2817 | Buy Now |
DISTI #
AMP1-1969598-8
|
Interstate Connecting Components | 18P FH PLUG VAL-U-LOK V2 | 500 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969598-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969598-8
TE Connectivity
(1-1969598-8) 18P FH PLUG VAL-U-LOK V2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.457 inch | |
Body Depth | 0.937 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P18 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 1969598 | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 18 |