-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969603-0) 10P RCPT VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6972
|
Newark | Power To The Board 10P Recept Val-U-Lok Gw |Amp Te Connectivity 1-1969603-0 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
A123461-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2849 In Stock |
|
$0.1850 / $0.4000 | Buy Now |
DISTI #
1-1969603-0
|
Avnet Americas | 10P RCPT VAL-U-LOK GW - Tape and Reel (Alt: 1-1969603-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2155 / $0.2360 | Buy Now |
DISTI #
571-1-1969603-0
|
Mouser Electronics | Power to the Board 10P RECEPT VAL-U-LOK GW RoHS: Compliant | 78 |
|
$0.1850 / $0.4000 | Buy Now |
DISTI #
V99:2348_11749224
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1548 | Americas - 4979 |
|
$0.0428 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2020 | Buy Now |
DISTI #
AMP1-1969603-0
|
Heilind Electronics | 10P RCPT VAL-U-LOK GW | Americas - 1856 in Stock |
|
$0.2212 / $0.2591 | Buy Now |
|
Onlinecomponents.com | 10P RCPT VAL-U-LOK GW RoHS: Compliant |
500 In Stock |
|
$0.1873 / $0.2907 | Buy Now |
DISTI #
69097687
|
Verical | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Bag Min Qty: 500 Package Multiple: 500 Date Code: 1433 | Americas - 500 |
|
$0.4037 | Buy Now |
DISTI #
1-1969603-0
|
Avnet Americas | 10P RCPT VAL-U-LOK GW - Tape and Reel (Alt: 1-1969603-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2155 / $0.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969603-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969603-0
TE Connectivity
(1-1969603-0) 10P RCPT VAL-U-LOK GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.461 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | 1969603 | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 10 |