-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0002
|
Newark | Power To The Board 16P Rcpt Val-U-Lok Gw |Amp Te Connectivity 1-1969603-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6360 |
|
$0.3040 / $0.4680 | Buy Now |
DISTI #
A123464-ND
|
DigiKey | CONN RCPT HSG 16POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
800 In Stock |
|
$0.2200 / $0.4500 | Buy Now |
DISTI #
1-1969603-6
|
Avnet Americas | 16P RCPT VAL-U-LOK GW - Tape and Reel (Alt: 1-1969603-6) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2757 / $0.3113 | Buy Now |
DISTI #
571-1-1969603-6
|
Mouser Electronics | Power to the Board 16P RCPT VAL-U-LOK GW RoHS: Compliant | 843 |
|
$0.2610 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Bag | 0Bag |
|
$0.2620 | Buy Now |
DISTI #
AMP1-1969603-6
|
Heilind Electronics | 16P RCPT VAL-U-LOK GW | Americas - 2625 in Stock |
|
$0.2696 / $0.3369 | Buy Now |
|
Onlinecomponents.com | 16P RCPT VAL-U-LOK GW RoHS: Compliant |
6360 Partner Stock |
|
$0.2488 / $0.3607 | Buy Now |
DISTI #
1-1969603-6
|
Avnet Americas | 16P RCPT VAL-U-LOK GW - Tape and Reel (Alt: 1-1969603-6) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.2757 / $0.3113 | Buy Now |
DISTI #
AMP1-1969603-6
|
Interstate Connecting Components | 16P RCPT VAL-U-LOK GW | 875 |
|
$0.2696 / $0.3369 | Buy Now |
DISTI #
TE Connectivity 1-1969603-6
|
PEI Genesis | Combination Line Connector 16 | 6360 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969603-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969603-6
TE Connectivity
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 |