1-1969604-8
TE Connectivity
Description: Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug

Overview of 1-1969604-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 1-1969604-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC4419
Newark Power To The Board 18P Fh Plug Val-U-Lok Fh Gw |Amp Te Connectivity 1-1969604-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6090
$0.6090 Buy Now
DISTI # 2266-1-1969604-8-ND
DigiKey CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT 5311
In Stock
  • 139 $0.2700
  • 2,750 $0.2430
  • 5,500 $0.2210
  • 10,000 $0.2070
  • 25,000 $0.1920
  • 50,000 $0.1770
$0.1770 / $0.2700 Buy Now
DISTI # A123470-ND
DigiKey CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk 6
In Stock
  • 1 $0.3500
$0.3500 Buy Now
DISTI # 1-1969604-8
Avnet Americas 18P FH PLUG VAL-U-LOK FH GW - Tape and Reel (Alt: 1-1969604-8) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel 0
  • 18,000 $0.2155
$0.2155 Buy Now
DISTI # 571-1-1969604-8
Mouser Electronics Power to the Board 18P FH PLUG VAL-U-LOK FH GW RoHS: Compliant 0
  • 18,000 $0.3270
$0.3270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks Container: Bag 0
Bag
  • 18,000 $0.2160
$0.2160 Buy Now
DISTI # AMP1-1969604-8
Heilind Electronics 18P FH PLUG VAL-U-LOK FH GW Americas - 0 in Stock
  • 18,000 $0.2732
  • 27,500 $0.2537
$0.2537 / $0.2732 Buy Now
Onlinecomponents.com 18P FH PLUG VAL-U-LOK FH GW RoHS: Compliant 0
  • 4,500 $0.6223
  • 9,000 $0.3295
  • 13,500 $0.2319
  • 18,000 $0.2272
$0.2272 / $0.6223 Buy Now
DISTI # AMP1-1969604-8
Interstate Connecting Components 18P FH PLUG VAL-U-LOK FH GW 0
  • 18,000 $0.2732
  • 27,500 $0.2537
$0.2537 / $0.2732 Buy Now
DISTI # 1-1969604-8
Avnet Abacus (Alt: 1-1969604-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 18P FH PLUG VAL-U-LOK FH GW RoHS: Compliant 0
  • 4,500 $0.6223
  • 9,000 $0.3295
  • 13,500 $0.2319
  • 18,000 $0.2272
$0.2272 / $0.6223 Buy Now

CAD Models for 1-1969604-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-1969604-8 by TE Connectivity

1-1969604-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.937 inch
Body Depth
0.378 inch
Body Length
1.535 inch
Body/Shell Style
PLUG
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
CSA, UL
Terminal Pitch
4.2 mm
Termination Type
CRIMP
Total Number of Contacts
18
UL Flammability Code
94V-2
Want to compare parts?
  1. 1-1969604-8
    TE Connectivity
    Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-1969604-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-1969604-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-1969604-8 would you like to use for your alert(s)?
  • Please alert me when 1-1969604-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-1969604-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-1969604-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-1969604-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-1969604-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-1969604-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: