-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1969613-4) 14P PM PLUG VAL-U-LOK V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8315
|
Newark | 14P Pm Plug Val-U-Lok V0 |Te Connectivity 1-1969613-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3160 | Buy Now |
DISTI #
41AJ0014
|
Newark | Power To The Board 14P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
A123483-ND
|
DigiKey | CONN PLUG HSG 14POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
108 In Stock |
|
$0.3219 / $0.4300 | Buy Now |
DISTI #
1-1969613-4
|
Avnet Americas | Conn Housing PL 14 POS 4.2mm ST Panel Mount Bag/Box (Alt: 1-1969613-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
AMP1-1969613-4
|
Heilind Electronics | 14P PM PLUG VAL-U-LOK V0 | Americas - 360 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 14P PM PLUG VAL-U-LOK V0 RoHS: Compliant |
2500 Partner Stock |
|
$0.3202 / $0.5535 | Buy Now |
DISTI #
119696134-TEC
|
TME | 1-1969613-4 Min Qty: 125 | 2500 |
|
$0.2929 / $0.3035 | Buy Now |
DISTI #
AMP1-1969613-4
|
Interstate Connecting Components | 14P PM PLUG VAL-U-LOK V0 | 120 |
|
Buy Now | |
DISTI #
000000000005131885
|
Sager | Power to the Board 14P PM PLUG VAL-U-LOK V0 | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1969613-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1969613-4
TE Connectivity
(1-1969613-4) 14P PM PLUG VAL-U-LOK V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH LATCH | |
Body Breadth | 0.457 inch | |
Body Depth | 0.937 inch | |
Body Length | 1.205 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | NYLON | |
Manufacturer Series | 1969613 | |
Mixed Contacts | YES | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 14 |