Part Details for 1-1971030-1 by TE Connectivity
Overview of 1-1971030-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-1971030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-1971030-1-ND
|
DigiKey | CONN PLUG HSG 10POS 2.00MM Min Qty: 1 Lead time: 28 Weeks Container: Box |
1920 In Stock |
|
$0.0695 / $0.1300 | Buy Now |
DISTI #
1-1971030-1
|
Avnet Americas | Connector Housing Wire to Board Plug 10-Position Straight Cable Mount - Bulk (Alt: 1-1971030-1) Min Qty: 9600 Package Multiple: 3200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0614 / $0.0673 | Buy Now |
DISTI #
571-1-1971030-1
|
Mouser Electronics | Headers & Wire Housings Plug Housing for GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.0790 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 9600 Package Multiple: 3200 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.0574 | Buy Now |
DISTI #
AMP1-1971030-1
|
Heilind Electronics | PLUG HOUSING FOR GIC 2.0 EV | Americas - 0 in Stock |
|
$0.0630 / $0.0750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7200 Partner Stock |
|
$0.0727 / $0.1352 | Buy Now |
DISTI #
AMP1-1971030-1
|
Interstate Connecting Components | PLUG HOUSING FOR GIC 2.0 EV | 0 |
|
$0.0630 / $0.0750 | Buy Now |
DISTI #
TE Connectivity 1-1971030-1
|
PEI Genesis | Rectangular Connector | 7200 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
7200 Partner Stock |
|
$0.0727 / $0.1352 | Buy Now |
Part Details for 1-1971030-1
1-1971030-1 CAD Models
1-1971030-1 Part Data Attributes
|
1-1971030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971030-1
TE Connectivity
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.835 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 10 |