-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1971030-4-ND
|
DigiKey | CONN PLUG HSG 4POS 2.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2676 In Stock |
|
$0.1068 / $0.2000 | Buy Now |
DISTI #
1-1971030-4
|
Avnet Americas | Conn Housing PL 4 POS 2mm ST Cable Mount - Tape and Reel (Alt: 1-1971030-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0663 / $0.0726 | Buy Now |
DISTI #
571-1-1971030-4
|
Mouser Electronics | Headers & Wire Housings 4POS PLUG HSG FOR GIC 2.0 EV SERIES RoHS: Compliant | 1664 |
|
$0.0790 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.0619 | Buy Now |
DISTI #
AMP1-1971030-4
|
Heilind Electronics | 4POS PLUG HOUSING FOR GIC 2.0 | Americas - 0 in Stock |
|
$0.0681 / $0.0809 | Buy Now |
|
Onlinecomponents.com | 4POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant | 0 |
|
$0.0615 / $0.1079 | Buy Now |
|
Onlinecomponents.com | 4POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant | 0 |
|
$0.0585 / $0.0710 | Buy Now |
DISTI #
AMP1-1971030-4
|
Interstate Connecting Components | 4POS PLUG HOUSING FOR GIC 2.0 | 0 |
|
$0.0681 / $0.0809 | Buy Now |
DISTI #
1-1971030-4
|
Avnet Abacus | (Alt: 1-1971030-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1971030-4
|
Avnet Abacus | (Alt: 1-1971030-4) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971030-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971030-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-1971030-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1971030-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
926728-1 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.207 inch Pitch, Locking, Receptacle | TE Connectivity | 1-1971030-4 vs 926728-1 |
4-1971793-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Red Insulator, Plug | TE Connectivity | 1-1971030-4 vs 4-1971793-3 |
5023860470 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT | Molex | 1-1971030-4 vs 5023860470 |
2045320401 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-1971030-4 vs 2045320401 |
3-1903390-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 1-1971030-4 vs 3-1903390-4 |
4-1971793-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Yellow Insulator, Plug | TE Connectivity | 1-1971030-4 vs 4-1971793-4 |
2-1903390-3 | Board Connector, 4 Contact(s), 1 Row(s), Female, Blue Insulator, Plug | TE Connectivity | 1-1971030-4 vs 2-1903390-3 |
1744416-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 1-1971030-4 vs 1744416-4 |