-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-1971772-2) PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0029
|
Newark | Power To The Board 1 X 2 Pbt-A Cap Hsg Panel |Amp Te Connectivity 1-1971772-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23426 |
|
$0.4510 / $0.6140 | Buy Now |
DISTI #
90W0234
|
Newark | Connector, Housing, Receptacle, 2 Position, 1Row, 6Mm, Product Range:Power Triple Lock Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:6Mm Rohs Compliant: Yes |Amp Te Connectivity 1-1971772-2 Min Qty: 20900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 | Buy Now |
DISTI #
A115805-ND
|
DigiKey | CONN RCPT HSG 2POS 6.00MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
20215 In Stock |
|
$0.2978 / $0.6100 | Buy Now |
DISTI #
1-1971772-2
|
Avnet Americas | Conn Housing RCP 2 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971772-2) RoHS: Compliant Min Qty: 20900 Package Multiple: 1100 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3157 | Buy Now |
DISTI #
571-1-1971772-2
|
Mouser Electronics | Power to the Board 1 x 2 PBT-A Cap Hsg Panel Mount RoHS: Compliant | 1194 |
|
$0.3410 / $0.5300 | Buy Now |
|
Future Electronics | 2 Position (1 x 2) Panel Mount Power Triple Lock Connector Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 20900 Package Multiple: 1100 Container: Bag | 0Bag |
|
$0.2810 | Buy Now |
DISTI #
AMP1-1971772-2
|
Heilind Electronics | 1X2 CAP HOUSING PANEL MOUNT KEY A NAT | Americas - 12 in Stock24750 On Order |
|
$0.3556 / $0.4496 | Buy Now |
|
Onlinecomponents.com | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT RoHS: Compliant |
23586 In Stock |
|
$0.2905 / $0.4722 | Buy Now |
DISTI #
1-1971772-2
|
TTI | Power to the Board 1 x 2 PBT-A Cap Hsg Panel Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 20900 Package Multiple: 20900 Container: Each | Americas - 0 |
|
$0.2990 | Buy Now |
DISTI #
1-1971772-2
|
Avnet Americas | Conn Housing RCP 2 POS 6mm ST Cable Mount - Bulk (Alt: 1-1971772-2) RoHS: Compliant Min Qty: 20900 Package Multiple: 1100 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1971772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1971772-2
TE Connectivity
(1-1971772-2) PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.634 inch | |
Body Depth | 0.589 inch | |
Body Length | 0.846 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |